Part Details for RR3B-UAC24V by IDEC Corporation
Overview of RR3B-UAC24V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-UAC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5557
|
Newark | Relay, 3Pdt, 120Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Rr Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR3B-UAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7900 / $24.7400 | Buy Now |
DISTI #
1885-1302-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
14 In Stock |
|
$14.3432 / $20.6600 | Buy Now |
DISTI #
199-RR3BUAC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 24VAC | 4 |
|
$14.4800 / $20.8700 | Buy Now |
DISTI #
70174887
|
RS | Power Relay, General Purpose,3PDT,10A, Ctrl-V 24VAC, Socket, QC Tabs, RR Series | IDEC Corporation RR3B-UAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$16.8600 / $21.0800 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant |
23 In Stock |
|
$16.0600 / $26.3900 | Buy Now |
DISTI #
000000000003414948
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 24VAC Min Qty: 1 | 0 |
|
$13.4600 / $17.5300 | Buy Now |
|
Master Electronics | Power Relay 24VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant |
23 In Stock |
|
$16.0600 / $26.3900 | Buy Now |
|
Neutron USA | Power Relay,General Purpose,3PDT,10A,Ctrl-V 24VAC,Socket,QC Tabs,RR Series | 25 |
|
$92.0500 | Buy Now |
Part Details for RR3B-UAC24V
RR3B-UAC24V CAD Models
RR3B-UAC24V Part Data Attributes
|
RR3B-UAC24V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RR3B-UAC24V
IDEC Corporation
Plug-In Relay; Contacts:3PDT; Coil Voltage AC Max:24V; Contact Carry Current:10A; Coil Resistance:79ohm; Relay Terminals:Blade; Relay Mounting:Plug-In; Mounting Type:Plug In; Switch Function:3PDT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant |