There are no models available for this part yet.
Overview of RR3B-UAC6V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-UAC6V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B3308
|
Newark | Relay Plug-In 3Pdt 10A 6Vac Rohs Compliant: Yes |Idec RR3B-UAC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1900 / $22.7800 | Buy Now | |
DISTI #
1885-1830-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 6V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$14.4866 / $20.8700 | Buy Now | |
DISTI #
199-RR3BUAC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 6VAC | 15 |
|
$13.9700 / $20.8700 | Buy Now | |
DISTI #
71304163
|
RS | Relay Plug-In 3PDT 10A 6VAC | IDEC Corporation RR3B-UAC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$17.0300 / $21.2900 | Buy Now | |
Onlinecomponents.com | Power Relay 6VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$11.8200 / $16.9900 | Buy Now | ||
DISTI #
000000000003414949
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 6VAC Min Qty: 1 | 0 |
|
$13.4600 / $17.5300 | Buy Now | |
Master Electronics | Power Relay 6VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$11.8200 / $16.9900 | Buy Now | ||
Neutron USA | Relay, 3PDT 10A, Coil: 6VAC, Plug In, Quick Connect - 0.187" | 28 |
|
$54.9900 | Buy Now |
CAD Models for RR3B-UAC6V by IDEC Corporation
Part Data Attributes for RR3B-UAC6V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|