Part Details for RR3B-UDC48V by IDEC Corporation
Overview of RR3B-UDC48V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-UDC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3318
|
Newark | Relay Plug-In 3Pdt 10A 48Vdc Rohs Compliant: Yes |Idec RR3B-UDC48V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 / $20.0900 | Buy Now |
DISTI #
1885-1464-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 48V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
2 In Stock |
|
$14.6117 / $19.3400 | Buy Now |
DISTI #
199-RR3BUDC48V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 48VDC RoHS: Compliant | 0 |
|
$12.8200 / $19.3400 | Order Now |
DISTI #
70173125
|
RS | Power Relay, General Purpose,3PDT,10A, Ctrl-V 48VDC, Socket, QC Tabs, RR Series | IDEC Corporation RR3B-UDC48V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1500 / $18.9400 | RFQ |
|
Onlinecomponents.com | Power Relay 48VDC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$10.4300 / $14.9800 | Buy Now |
|
Master Electronics | Power Relay 48VDC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$10.4300 / $14.9800 | Buy Now |