Part Details for RR3B-ULAC110V by IDEC Corporation
Overview of RR3B-ULAC110V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-ULAC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RR3B-ULAC110V-ND
|
DigiKey | RELAY PLUG-IN 3PDT 10A 110VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3100 | Buy Now |
DISTI #
199-RR3BULAC110V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 110VAC RoHS: Compliant | 0 |
|
$17.4400 / $20.3100 | Order Now |
DISTI #
71304175
|
RS | Relay Plug-In 3PDT 10A 110VAC | IDEC Corporation RR3B-ULAC110V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 / $20.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3200 / $19.1300 | Buy Now |
DISTI #
000000000003414965
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 110VAC Min Qty: 1 | 0 |
|
$15.8200 / $16.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3200 / $19.1300 | Buy Now |