Part Details for RR3B-ULAC240V by IDEC Corporation
Overview of RR3B-ULAC240V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-ULAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3322
|
Newark | Relay, 3Pdt, 120Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Rr Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR3B-ULAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3300 / $27.2100 | Buy Now |
DISTI #
1885-RR3B-ULAC240V-ND
|
DigiKey | RELAY PLUG-IN 3PDT 10A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6200 | Buy Now |
DISTI #
199-RR3BULAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 240VAC RoHS: Compliant | 0 |
|
$22.6000 / $31.5400 | Order Now |
DISTI #
70174805
|
RS | Power Relay, General Purpose,3PDT,10A, Ctrl-V 240VAC, Socket, QC Tabs, RR Series | IDEC Corporation RR3B-ULAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$26.3100 / $32.8800 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant |
13 In Stock |
|
$17.8800 / $35.5200 | Buy Now |
DISTI #
51634903
|
Verical | Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 1905 | Americas - 10 |
|
$23.9200 / $46.1760 | Buy Now |
DISTI #
000000000003414968
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 240VAC Min Qty: 1 | 0 |
|
$17.7600 / $22.1600 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant |
13 In Stock |
|
$17.8800 / $35.5200 | Buy Now |
Part Details for RR3B-ULAC240V
RR3B-ULAC240V CAD Models
RR3B-ULAC240V Part Data Attributes
|
RR3B-ULAC240V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RR3B-ULAC240V
IDEC Corporation
Plug-In Relay; Contacts:3PDT; Contact Carry Current:10.5mA; Coil Voltage AC Max:240V; Relay Mounting:Panel or DIN Rail; Relay Terminals:Blade; Coil Resistance:8330ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant |