Part Details for RR3B-ULAC24V by IDEC Corporation
Overview of RR3B-ULAC24V by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-ULAC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5561
|
Newark | Relay, 3Pdt, 120Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Rr Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Idec RR3B-ULAC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9700 / $24.9600 | Buy Now |
DISTI #
1885-1258-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
5 In Stock |
|
$16.9031 / $24.3500 | Buy Now |
DISTI #
199-RR3BULAC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 24VAC | 10 |
|
$17.4600 / $24.3500 | Buy Now |
DISTI #
70174886
|
RS | Power Relay, General Purpose,3PDT,10A, Ctrl-V 24VAC, Socket, QC Tabs, RR Series | IDEC Corporation RR3B-ULAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$19.8700 / $24.8400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant |
103 In Stock |
|
$17.6800 / $37.4200 | Buy Now |
DISTI #
000000000003414969
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 24VAC Min Qty: 1 | 0 |
|
$16.6100 / $20.7400 | Buy Now |
|
Master Electronics | Power Relay 24VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant |
103 In Stock |
|
$17.6800 / $37.4200 | Buy Now |
|
Neutron USA | Power Relay,General Purpose,3PDT,10A,Ctrl-V 24VAC,Socket,QC Tabs,RR Series | 50 |
|
$96.3900 | Buy Now |
DISTI #
RR3B-ULAC24V
|
Relay Specialties | Power Relays, 24VAC3C 3PDT, 10 A, Blade TerminalPlug-in, With Indicator Min Qty: 1 | 4 |
|
$17.4100 / $21.3200 | Buy Now |
Part Details for RR3B-ULAC24V
RR3B-ULAC24V CAD Models
RR3B-ULAC24V Part Data Attributes
|
RR3B-ULAC24V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RR3B-ULAC24V
IDEC Corporation
Plug-In Relay; Contacts:3PDT; Coil Voltage AC Max:24V; Contact Carry Current:10A; Coil Resistance:79ohm; Relay Options:Indicator Light; Relay Terminals:Blade; Relay Mounting:Plug-In; Mounting Type:Plug In; Switch Function:3PDT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant |