Part Details for RR3B-ULDC110V by IDEC Corporation
Overview of RR3B-ULDC110V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-ULDC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3337
|
Newark | Relay, 3Pdt, 120Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:Rr Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR3B-ULDC110V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9900 | Buy Now |
DISTI #
1885-1658-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 110V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1 In Stock |
|
$15.6106 / $22.3000 | Buy Now |
DISTI #
199-RR3BULDC110V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 110VDC | 1 |
|
$15.6100 / $22.2700 | Buy Now |
DISTI #
70172720
|
RS | Power Relay, General Purpose,3PDT,10A, Ctrl-V 110VDC, Socket, QC Tabs, RR Series | IDEC Corporation RR3B-ULDC110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$18.2000 / $22.7500 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant |
90 In Stock |
|
$17.5800 / $25.2800 | Buy Now |
DISTI #
62813200
|
Verical | Power Relay 110VDC 10A 3PDT(36x36x47.5)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 2220 | Americas - 87 |
|
$22.0106 / $30.5549 | Buy Now |
|
Master Electronics | Power Relay 110VDC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant |
90 In Stock |
|
$17.5800 / $25.2800 | Buy Now |
Part Details for RR3B-ULDC110V
RR3B-ULDC110V CAD Models
RR3B-ULDC110V Part Data Attributes
|
RR3B-ULDC110V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RR3B-ULDC110V
IDEC Corporation
Plug-In Relay; Contacts:3PDT; Coil Voltage DC Max:110V; Contact Carry Current:0.5A; Coil Resistance:8460ohm; Relay Options:Indicator Light; Relay Terminals:Blade; Switch Function:3PDT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant |