Part Details for RR3B-ULSAC24V by IDEC Corporation
Overview of RR3B-ULSAC24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-ULSAC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RR3B-ULSAC24V-ND
|
DigiKey | RELAY SIDEMOUNT 3PDT 10A 24VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8100 | Buy Now |
DISTI #
199-RR3BULSAC24V
|
Mouser Electronics | General Purpose Relays Relay SideMount 3PDT 10A 24VAC RoHS: Compliant | 0 |
|
$21.0800 / $30.4700 | Order Now |
DISTI #
71304192
|
RS | Relay SideMount 3PDT 10A 24VAC | IDEC Corporation RR3B-ULSAC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3600 / $24.1900 | RFQ |
|
Onlinecomponents.com | Relay Side Mount 3PDT 10A 24VAC RoHS: Compliant |
4 In Stock |
|
$18.3100 / $38.6200 | Buy Now |
DISTI #
000000000003414990
|
Sager | General Purpose Relays Relay SideMount 3PDT 10A 24VAC Min Qty: 1 | 0 |
|
$17.2500 / $21.5500 | Buy Now |
|
Master Electronics | Relay Side Mount 3PDT 10A 24VAC RoHS: Compliant |
4 In Stock |
|
$18.3100 / $38.6200 | Buy Now |