Part Details for RR3B-USAC240V by IDEC Corporation
Overview of RR3B-USAC240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR3B-USAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3343
|
Newark | Relay Side Mount 3Pdt 240Vac Rohs Compliant: Yes |Idec RR3B-USAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6700 / $24.5900 | Buy Now |
DISTI #
1885-RR3B-USAC240V-ND
|
DigiKey | RELAY SIDE MOUNT 3PDT 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4700 | Buy Now |
DISTI #
199-RR3BUSAC240V
|
Mouser Electronics | General Purpose Relays Relay Side Mount 3PDT 240VAC | 0 |
|
$18.4000 / $22.4300 | Order Now |
DISTI #
71304197
|
RS | Relay Side Mount 3PDT 240VAC | IDEC Corporation RR3B-USAC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0000 / $28.7500 | RFQ |
|
Onlinecomponents.com | Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$13.3400 / $19.1500 | Buy Now |
DISTI #
000000000003414996
|
Sager | General Purpose Relays Relay Side Mount 3PDT 240VAC Min Qty: 1 | 0 |
|
$15.8200 / $16.7500 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$13.3400 / $19.1500 | Buy Now |