There are no models available for this part yet.
Overview of RR3B-USDC24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-USDC24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B3347
|
Newark | Relay Sidemount 3Pdt 10A 24Vdc Rohs Compliant: Yes |Idec RR3B-USDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 / $22.1400 | Buy Now | |
DISTI #
1885-RR3B-USDC24V-ND
|
DigiKey | RELAY SIDEMOUNT 3PDT 10A 24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8500 | Buy Now | |
DISTI #
199-RR3BUSDC24V
|
Mouser Electronics | General Purpose Relays Relay SideMount 3PDT 10A 24VDC RoHS: Compliant | 0 |
|
$13.1700 / $16.7900 | Order Now | |
DISTI #
71304201
|
RS | Relay SideMount 3PDT 10A 24VDC | IDEC Corporation RR3B-USDC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6800 / $25.8400 | RFQ | |
Onlinecomponents.com | Power Relay 24VDC 10A 3PDT(36x73.5x36)mm Flange RoHS: Compliant | 0 |
|
$14.8500 / $25.6100 | Buy Now | ||
DISTI #
000000000003415001
|
Sager | General Purpose Relays Relay SideMount 3PDT 10A 24VDC Min Qty: 1 | 0 |
|
$13.0800 / $17.0400 | Buy Now | |
Master Electronics | Power Relay 24VDC 10A 3PDT(36x73.5x36)mm Flange RoHS: Compliant | 0 |
|
$14.8500 / $25.6100 | Buy Now |
CAD Models for RR3B-USDC24V by IDEC Corporation
Part Data Attributes for RR3B-USDC24V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|