Part Details for RR3P-ULAC240V by IDEC Corporation
Overview of RR3P-ULAC240V by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3P-ULAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-RR3PULAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 240VAC RoHS: Compliant | 0 |
|
$21.1000 / $28.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0700 / $24.5200 | Buy Now |
DISTI #
000000000003415024
|
Sager | General Purpose Relays Plug-In Relay 10A Contact 3PDT 240VAC Coil Indicator Light Min Qty: 1 | 0 |
|
$20.2700 / $25.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.0700 / $24.5200 | Buy Now |