Part Details for RR3PA-LCD-DC12V by IDEC Corporation
Overview of RR3PA-LCD-DC12V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR3PA-LCD-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T1023
|
Newark | Rr 3 Pole, Light, Button, Diod Rohs Compliant: Yes |Idec RR3PA-LCD-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6500 / $41.9600 | Buy Now |
DISTI #
1885-RR3PA-LCD-DC12V-ND
|
DigiKey | RR 3 POLE, LIGHT, BUTTON, DIOD Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4800 | Buy Now |
DISTI #
199-RR3PALCDDC12V
|
Mouser Electronics | General Purpose Relays RR 3 pole, light, button, diod | 0 |
|
$25.5100 / $34.0200 | Order Now |
DISTI #
71304209
|
RS | RR 3 pole, light, button, diod | IDEC Corporation RR3PA-LCD-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1800 / $31.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6400 / $29.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.6400 / $29.6600 | Buy Now |