Part Details for RR3PA-UDC12V by IDEC Corporation
Overview of RR3PA-UDC12V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3PA-UDC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5545
|
Newark | Relay, 3Pdt, 120Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Rr Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Idec RR3PA-UDC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3200 / $28.7700 | Buy Now |
DISTI #
1885-RR3PA-UDC12V-ND
|
DigiKey | RELAY PLUG-IN 3PDT 10A 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1000 | Buy Now |
DISTI #
199-RR3PAUDC12V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 12VDC RoHS: Compliant | 1 |
|
$17.5800 / $24.4500 | Buy Now |
DISTI #
70404421
|
RS | Power Relay, General Purpose,3PDT,10A, Ctrl-V 12VDC, Socket,11-Pin Octal, RR Series | IDEC Corporation RR3PA-UDC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$19.6700 / $24.5800 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A 3PDT(35.6x35.6x55.5)mm Socket RoHS: Compliant |
30 In Stock |
|
$15.2300 / $21.3100 | Buy Now |
DISTI #
000000000003415063
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 12VDC Min Qty: 1 | 0 |
|
$18.7600 / $23.4400 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10A 3PDT(35.6x35.6x55.5)mm Socket RoHS: Compliant |
30 In Stock |
|
$15.2300 / $21.3100 | Buy Now |
|
Neutron USA | Power Relay,General Purpose,3PDT,10A,Ctrl-V 12VDC,Socket,11-Pin Octal,RR Series | 38 |
|
$110.8700 | Buy Now |
Part Details for RR3PA-UDC12V
RR3PA-UDC12V CAD Models
RR3PA-UDC12V Part Data Attributes
|
RR3PA-UDC12V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RR3PA-UDC12V
IDEC Corporation
Plug-In Relay; Contacts:3PDT; Coil Voltage DC Max:12V; Contact Carry Current:10A; Coil Resistance:100ohm; Relay Terminals:11-Pin Octal; Relay Mounting:Plug-In; Contact Carrying Power:1.5W; Mounting Type:Plug In; Switch Function:3PDT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant |