Part Details for RR3PA-ULAC12V by IDEC Corporation
Overview of RR3PA-ULAC12V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3PA-ULAC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3372
|
Newark | Relay Plug-In 3Pdt 10A 12Vac Rohs Compliant: Yes |Idec RR3PA-ULAC12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6900 / $36.5600 | Buy Now |
DISTI #
1885-1503-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 12V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
6 In Stock |
|
$22.2402 / $29.6500 | Buy Now |
DISTI #
199-RR3PAULAC12V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 12VAC RoHS: Compliant | 8 |
|
$22.0600 / $24.4400 | Buy Now |
DISTI #
71304237
|
RS | Relay Plug-In 3PDT 10A 12VAC | IDEC Corporation RR3PA-ULAC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 23 |
|
$15.6900 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VAC 10A 3PDT(35.6x35.6x55.5)mm Socket RoHS: Compliant |
9 In Stock |
|
$17.3300 / $24.2500 | Buy Now |
DISTI #
000000000003415071
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 12VAC Min Qty: 1 | 0 |
|
$21.3600 / $26.6700 | Buy Now |
|
Master Electronics | Power Relay 12VAC 10A 3PDT(35.6x35.6x55.5)mm Socket RoHS: Compliant |
9 In Stock |
|
$17.3300 / $24.2500 | Buy Now |
|
Neutron USA | Relay Plug-In 3PDT 10A 12VAC | 46 |
|
$109.6200 | Buy Now |