Part Details for RR3PA-ULAC230V by IDEC Corporation
Overview of RR3PA-ULAC230V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3PA-ULAC230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1749-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 230V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
4 In Stock |
|
$19.0250 / $21.6100 | Buy Now |
DISTI #
199-RR3PAULAC230V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 230VAC RoHS: Compliant | 0 |
|
$23.5600 / $30.7300 | Order Now |
DISTI #
71304239
|
RS | Relay Plug-In 3PDT 10A 230VAC | IDEC Corporation RR3PA-ULAC230V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5900 / $30.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6400 / $26.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6400 / $26.7900 | Buy Now |