Part Details for RR3PA-ULAC240V by IDEC Corporation
Overview of RR3PA-ULAC240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3PA-ULAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3374
|
Newark | Relay Plug-In 3Pdt 10A 240Vac Rohs Compliant: Yes |Idec RR3PA-ULAC240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6200 / $33.9400 | Buy Now |
DISTI #
1885-RR3PA-ULAC240V-ND
|
DigiKey | RELAY PLUG-IN 3PDT 10A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4400 | Buy Now |
DISTI #
199-RR3PAULAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 240VAC RoHS: Compliant | 0 |
|
$21.4800 / $28.2500 | Order Now |
DISTI #
71304240
|
RS | Relay Plug-In 3PDT 10A 240VAC | IDEC Corporation RR3PA-ULAC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7500 / $28.4400 | RFQ |
|
Onlinecomponents.com | Power Relay 240VAC 10A 3PDT(28.6x35.6x55.5)mm Socket RoHS: Compliant |
1 In Stock |
|
$17.9500 / $25.1400 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A 3PDT(28.6x35.6x55.5)mm Socket RoHS: Compliant |
1 In Stock |
|
$17.9500 / $25.1400 | Buy Now |