Part Details for RR3PA-ULAC50V by IDEC Corporation
Overview of RR3PA-ULAC50V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3PA-ULAC50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3375
|
Newark | Relay Plug-In 3Pdt 10A 50Vac Rohs Compliant: Yes |Idec RR3PA-ULAC50V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5800 / $33.1800 | Buy Now |
DISTI #
1885-1383-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 50V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
15 In Stock |
|
$23.7229 / $29.6500 | Buy Now |
DISTI #
199-RR3PAULAC50V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 50VAC RoHS: Compliant | 0 |
|
$22.8900 / $27.3400 | Order Now |
DISTI #
71304241
|
RS | Relay Plug-In 3PDT 10A 50VAC | IDEC Corporation RR3PA-ULAC50V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7200 / $29.6500 | RFQ |
|
Onlinecomponents.com | Power Relay 50VAC 10A 3PDT(35.6x35.6x55.5)mm Socket RoHS: Compliant |
13 In Stock |
|
$17.3300 / $24.2500 | Buy Now |
DISTI #
000000000003415076
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 50VAC Min Qty: 1 | 0 |
|
$21.3600 / $26.6700 | Buy Now |
|
Master Electronics | Power Relay 50VAC 10A 3PDT(35.6x35.6x55.5)mm Socket RoHS: Compliant |
13 In Stock |
|
$17.3300 / $24.2500 | Buy Now |