-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8202
|
Newark | Ea Rohs Compliant: Yes |E-Switch RR511D1100 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $1.0600 | Buy Now |
DISTI #
EG4776-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3512 In Stock |
|
$0.7816 / $1.1900 | Buy Now |
DISTI #
612-RR511D1100
|
Mouser Electronics | Rocker Switches 20A 125VAC 4.8mm Tab On-Off Black/Black | 665 |
|
$0.7650 / $1.1900 | Buy Now |
DISTI #
74852506
|
RS | Rocker Switch, SPST, OFF-ON, 20A, 125V AC, QC 0.187", RR5 Series | E-Switch RR511D1100 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | RR5 Series 4.8 mm Tab 20 A 125 VAC Quick Connect Off-On Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7650 / $0.8150 | Buy Now |
|
Future Electronics | RR5 Series 4.8 mm Tab 20 A 125 VAC Quick Connect Off-On Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7650 / $0.8150 | Buy Now |
DISTI #
RR511D1100
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 12A/250VAC, black, none, RR5 Min Qty: 3200 | 0 |
|
$0.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR511D1100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR511D1100
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.244 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 11.2014 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.299 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RR511D1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR511D1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRS-2011-3004 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-3004 |
GRS-2011-2109 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-2109 |
GRS-2011-2084 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-2084 |
GRS-2011-2074 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-2074 |
GRS-2011-2601 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-2601 |
GRS-2011-2044 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-2044 |
GRS-2011-2009 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-2009 |
GRS-2011-3010 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-3010 |
GRS-2011-2043 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-2043 |
GRS-2011-2103 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | RR511D1100 vs GRS-2011-2103 |