Part Details for RR511D1123 by E-Switch Inc
Overview of RR511D1123 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RR511D1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2729
|
Newark | Ea Rohs Compliant: Yes |E-Switch RR511D1123 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.4000 | Buy Now |
DISTI #
141-RR511D1123-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 3200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0266 | Buy Now |
DISTI #
612-RR511D1123
|
Mouser Electronics | Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Black, ON/OFF Vertical RoHS: Compliant | 0 |
|
$0.9770 / $0.9870 | Order Now |
DISTI #
74852507
|
RS | Rocker Switch, SPST, OFF-ON, 20A, 125V AC, QC 0.187", RR5 Series | E-Switch RR511D1123 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$0.7700 | Buy Now |