-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3859
|
Newark | Rocker Switch, Dpst, Black, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rr8 Series, Contact Current Ac Max:10A Rohs Compliant: Yes |E-Switch RR81231121 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 | Buy Now |
DISTI #
EG5661-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1390 In Stock |
|
$0.7783 / $1.1900 | Buy Now |
DISTI #
612-RR81231121
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab Off-On 2 Pole RoHS: Compliant | 1020 |
|
$0.6570 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 | 0 |
|
$0.5840 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF ON DPST Quick Connect Round Rocker 10A 250VAC RoHS: Compliant |
1553 In Stock |
|
$0.5470 / $0.8550 | Buy Now |
DISTI #
RR81231121
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 16A/125VAC, black, none, Body: black Min Qty: 3000 | 0 |
|
$0.7700 | RFQ |
DISTI #
2830720
|
Farnell | RoHS: Compliant Min Qty: 3000 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.6975 | Buy Now |
|
Master Electronics | Switch Rocker OFF ON DPST Quick Connect Round Rocker 10A 250VAC RoHS: Compliant |
1553 In Stock |
|
$0.5470 / $0.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR81231121
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR81231121
E-Switch Inc
Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.217 inch | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 14.5034 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |