Part Details for RR812C1000-116 by TE Connectivity
Overview of RR812C1000-116 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR812C1000-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker OFF ON DPST Quick Connect Round Rocker 16A 250VAC 248.57VA RoHS: Compliant | 0 |
|
$0.7540 / $1.1080 | Buy Now |