Part Details for RRA16C192S by E-Switch Inc
Overview of RRA16C192S by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RRA16C192S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3704
|
Newark | Ea Rohs Compliant: Yes |E-Switch RRA16C192S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0700 | Buy Now |
DISTI #
141-RRA16C192S-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4694 | Buy Now |
DISTI #
612-RRA16C192S
|
Mouser Electronics | Rocker Switches Rocker, DPDT, On-Off-On, Panel Mount, Snap-In, Red, I/O/II Vertical RoHS: Compliant | 0 |
|
$1.4200 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.1500 | Buy Now |