Part Details for RRA1GC1100 by E-Switch Inc
Overview of RRA1GC1100 by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRA1GC1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8194
|
Newark | Rocker Switch, Dpdt, 15A, 125Vac, Panel, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rra Series, Contact Current Ac Max:15Arohs Compliant: Yes |E-Switch RRA1GC1100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
EG4770-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3164 In Stock |
|
$1.5898 / $2.4400 | Buy Now |
DISTI #
612-RRA1GC1100
|
Mouser Electronics | Rocker Switches ROCKER SW DPDT 15A BLK ACTUATOR RoHS: Compliant | 1744 |
|
$1.5100 / $2.4400 | Buy Now |
DISTI #
74852528
|
RS | Rocker Switch, DPDT, ON-ON, 15A, 125V AC, QC 0.187", RRA Series | E-Switch RRA1GC1100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 | RFQ |
|
Future Electronics | SAMPLE FPN ONLY - SWITCH ROCKER DPDT 15A 125V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON ON DPDT Quick Connect Round Rocker 15A 250VAC 248.57VA RoHS: Compliant | 0 |
|
$1.1300 / $1.6800 | Buy Now |
DISTI #
RRA1GC1100
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 10A/125VAC, black, none, Rcont max: 35mΩ Min Qty: 3000 | 0 |
|
$1.6200 | RFQ |
Part Details for RRA1GC1100
RRA1GC1100 CAD Models
RRA1GC1100 Part Data Attributes
|
RRA1GC1100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RRA1GC1100
E-Switch Inc
Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.244 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 14.605 mm | |
Body Length or Diameter | 22.8092 mm | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RRA1GC1100
This table gives cross-reference parts and alternative options found for RRA1GC1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RRA1GC1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN201J11S205HQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J11S205HQA |
CN201J62S205DQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J62S205DQA |
CN201J62S105DQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J62S105DQA |
CN201J62S105PQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J62S105PQA |
CN201J11S205DQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J11S205DQA |
CN201J13S107QA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J13S107QA |
CN201J61S107HQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J61S107HQA |
CN201J63S207QA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J63S207QA |
CN201J12S107QA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J12S107QA |
CN201J61S207DQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | RRA1GC1100 vs CN201J61S207DQA |