Part Details for RRA32H3FBBNN by Cherry Industrial Solutions
Overview of RRA32H3FBBNN by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRA32H3FBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH867-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3437 In Stock |
|
$1.6380 / $2.5100 | Buy Now |
DISTI #
540-RRA32H3FBBNN
|
Mouser Electronics | Rocker Switches DPST ON-OFF 10A BLK RoHS: Compliant | 2685 |
|
$1.5500 / $2.5100 | Buy Now |
DISTI #
70207290
|
RS | Switch, Rocker, DPST, ON-OFF, Round, Non-Illuminated, Black, O/I Legend,10A,125VAC, QC | ZF Electronics RRA32H3FBBNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4450 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
000000000001509993
|
Sager | Rocker Switches DPST ON-OFF 10A BLK Min Qty: 1 | 2747 |
|
$0.9203 / $1.5800 | Buy Now |