There are no models available for this part yet.
Overview of RRH-100-60-140 by Richco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RRH-100-60-140 by Richco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RRH-100-60-140
|
TME | Ferrite: sleeve, L: 14mm, Øint: 6mm, Øout: 10mm, 45Ω Min Qty: 5 | 335 |
|
$0.2070 / $0.4060 | Buy Now |