Part Details for RRH-190-63-350 by Richco
Overview of RRH-190-63-350 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRH-190-63-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RRH-190-63-350
|
TME | Ferrite: sleeve, L: 35mm, Øint: 6.3mm, Øout: 19mm, 242Ω Min Qty: 1 | 133 |
|
$1.1800 / $1.7600 | Buy Now |