Part Details for RRH-35-13-60 by Richco
Overview of RRH-35-13-60 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRH-35-13-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RRH-35-13-60
|
TME | Ferrite: sleeve, L: 6mm, Øint: 1.3mm, Øout: 3.5mm, 43Ω Min Qty: 4000 | 0 |
|
$0.0334 | RFQ |