There are no models available for this part yet.
Overview of RRH075P03TB1 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RRH075P03TB1 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-RRH075P03TB1CT-ND
|
DigiKey | MOSFET P-CH 30V 7.5A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.5350 / $2.0400 | Buy Now | |
DISTI #
755-RRH075P03TB1
|
Mouser Electronics | MOSFETs Pch -30V -7.5A MOSFET RoHS: Compliant | 104 |
|
$0.5320 / $2.0900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4240 | Buy Now |
CAD Models for RRH075P03TB1 by ROHM Semiconductor
Part Data Attributes for RRH075P03TB1 by ROHM Semiconductor
RRH075P03TB1
ROHM Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Want to compare parts?
-
RRH075P03TB1ROHM SemiconductorVS
-