Part Details for RRM004A120V by Carlo Gavazzi Holding AG
Overview of RRM004A120V by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RRM004A120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4542
|
Newark | Power Relay, 4Pdt, 120Vac, 5A, Socket, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:Rrm Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:30V Rohs Compliant: Yes |Carlo Gavazzi RRM004A120V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $9.2800 | Buy Now |
DISTI #
225-RRM004A120V
|
Mouser Electronics | Industrial Relays INDUSTRIAL RELAY 14 PINS 4PDT 5A 115/120VAC COIL RoHS: Compliant | 42 |
|
$9.0900 / $10.4500 | Buy Now |
DISTI #
71285330
|
RS | Industrial Relay, 4PDT, 120VAC, 4 change over contacts, 14-blades | Carlo Gavazzi Inc. RRM004A120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 153 |
|
$8.5300 / $10.6600 | Buy Now |
DISTI #
3279295
|
element14 Asia-Pacific | POWER RELAY, 4PDT, 120VAC, 5A, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3611 / $10.5997 | Buy Now |
DISTI #
3279295
|
Farnell | POWER RELAY, 4PDT, 120VAC, 5A, SOCKET RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 5 Days Container: Each | 0 |
|
$9.0481 / $10.1399 | Buy Now |