-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3118
|
Newark | Power Module, 1.25Mhz, Bga-130, 125Deg C Rohs Compliant: Yes |Renesas RRM12120-B40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$21.2300 / $26.9600 | Buy Now |
DISTI #
20-RRM12120-B40-ND
|
DigiKey | 20A, DC/DC PMBUS STEP DOWN POWER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
147 In Stock |
|
$18.5375 / $25.9300 | Buy Now |
DISTI #
RRM12120-B40
|
Avnet Americas | 20A, DC/DC PMBus step down power Module, 10x13 BGA, bulk - Trays (Alt: RRM12120-B40) Min Qty: 147 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 14734839 Factory Stock |
|
$16.8910 / $19.2850 | Buy Now |
DISTI #
968-RRM12120-B40
|
Mouser Electronics | Switching Voltage Regulators 20A, DC/DC PMBus step down power Module, 10x13 BGA, bulk RoHS: Compliant | 147 |
|
$19.4700 / $25.9200 | Buy Now |
|
Future Electronics | RRM12120 Series Single Channel 15 V 20 A Buck Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 147 Package Multiple: 147 Container: Tray | 0Tray |
|
$16.9300 | Buy Now |
|
Renesas Electronics America | 20A, DC/DC PMBUS STEP DOWN POWER Min Qty: 1 Container: Tray | 147 |
|
$18.5375 / $25.9300 | Buy Now |
DISTI #
RRM12120-B40
|
Avnet Americas | 20A, DC/DC PMBus step down power Module, 10x13 BGA, bulk - Trays (Alt: RRM12120-B40) Min Qty: 147 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 14734839 Factory Stock |
|
$16.8910 / $19.2850 | Buy Now |
DISTI #
RRM12120-B40
|
Avnet Americas | 20A, DC/DC PMBus step down power Module, 10x13 BGA, bulk - Trays (Alt: RRM12120-B40) Min Qty: 147 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 14734839 Factory Stock |
|
$16.8910 / $19.2850 | Buy Now |
DISTI #
RRM12120-B40
|
Avnet Silica | 20A, DC/DC PMBus step down power Module, 10x13 BGA, bulk (Alt: RRM12120-B40) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 2 Weeks, 6 Days | Silica - 147 |
|
Buy Now | |
DISTI #
4312891
|
element14 Asia-Pacific | POWER MODULE, 1.25MHZ, BGA-130, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 147 |
|
$19.1839 / $23.5285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy