-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9777
|
Newark | Dc-Dc Converter, Medical, 5V, 0.4A, Sip, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RS-0505S/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 / $19.6600 | Buy Now |
DISTI #
945-1989-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
39 In Stock |
|
$16.2002 / $20.1100 | Buy Now |
DISTI #
919-RS-0505S/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout RoHS: Compliant | 22 |
|
$16.4400 / $19.9600 | Buy Now |
DISTI #
72162719
|
RS | DC-DC Converter, SIP8, 2kV, reg 2:1, Single,2W,05V, 400mA, RS-S_D(Z) Series | RECOM Power Inc. RS-0505S/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0800 / $20.7200 | RFQ |
|
Future Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 21 4.5-9Vin 5Vout RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$16.9600 / $17.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0400 / $21.2300 | Buy Now |
DISTI #
RS-0505S/H2
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 | 0 |
|
$18.0500 / $21.1100 | RFQ |
DISTI #
000000000006066039
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout Min Qty: 1 | 0 |
|
$16.0300 / $18.1800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 4.5-9VDC 5VDC 400mA SIP8 | 0 |
|
$20.6073 / $22.0498 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-0505S/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-0505S/H2
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |