Power Circuits
RS-0515D/H3
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7

Overview of RS-0515D/H3 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
26LS30/BEA Rochester Electronics LLC Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16
DS96174N Rochester Electronics LLC Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
AM26LS30PC Rochester Electronics LLC Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16

Price & Stock for RS-0515D/H3 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X9793
Newark Dc-Dc Converter, Medical, 2 O/P, 2W, Sip, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power RS-0515D/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $22.1200
  • 25 $21.7200
  • 50 $21.0400
  • 100 $19.0000
  • 250 $18.7300
$18.7300 / $22.1200 Buy Now
DISTI # 945-1977-5-ND
DigiKey DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube 29
In Stock
  • 1 $22.6200
  • 5 $22.1000
  • 10 $21.9290
  • 25 $21.5864
  • 50 $20.5586
  • 100 $19.3900
  • 250 $18.5027
  • 500 $18.2286
$18.2286 / $22.6200 Buy Now
DISTI # 919-RS-0515D/H3
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 4.5-9Vin +/-15Vout RoHS: Compliant 0
  • 1 $22.4500
  • 5 $22.1000
  • 10 $21.9300
  • 22 $21.5800
  • 44 $20.5500
  • 110 $19.3900
  • 264 $18.5000
$18.5000 / $22.4500 Order Now
DISTI # 72085247
RS DC-DC Converter, SIP8 3kV 2:1, Dual, 2W, +/-15V, +/-67mA, RS-S_D(Z) Series | RECOM Power Inc. RS-0515D/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 22 $23.2900
  • 44 $22.6000
$22.6000 / $23.2900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks 0
  • 22 $17.6300
$17.6300 Buy Now
Onlinecomponents.com   RoHS: Compliant 14 Partner Stock
  • 1 $24.3700
  • 22 $21.0000
  • 44 $20.3700
  • 66 $20.0600
  • 110 $19.2200
  • 264 $18.6900
  • 506 $18.4000
$18.4000 / $24.3700 Buy Now
DISTI # 81046839
Verical Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W Medical 7-Pin SIP Module Tube Min Qty: 3 Package Multiple: 1 Americas - 14
  • 3 $28.3300
$28.3300 Buy Now
DISTI # 000000000006066055
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 4.5-9Vin +/-15Vout Min Qty: 1 0
  • 1 $20.4500
  • 10 $19.8700
  • 25 $19.3000
  • 50 $18.7800
  • 100 $18.5200
  • 250 $18.0400
$18.0400 / $20.4500 Buy Now
DISTI # C1S618500921923
Chip1Stop DC/DC Switching Regulators 14
  • 4 $20.5000
  • 10 $20.4000
$20.4000 / $20.5000 Buy Now
Master Electronics   RoHS: Compliant 14 Partner Stock
  • 1 $24.3700
  • 22 $21.0000
  • 44 $20.3700
  • 66 $20.0600
  • 110 $19.2200
  • 264 $18.6900
  • 506 $18.4000
$18.4000 / $24.3700 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 4.5-9VDC +/-15VDC +/-67mA SIP8 0
  • 1 $24.8013
  • 22 $23.1788
$23.1788 / $24.8013 RFQ

CAD Models for RS-0515D/H3 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS-0515D/H3 by RECOM Power Inc

RS-0515D/H3
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, SIP-8/7
Pin Count
8/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-T7
Length
21.8 mm
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
11.35 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
9.2 mm
Want to compare parts?
  1. RS-0515D/H3
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS-0515D/H3 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS-0515D/H3 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RS-0515D/H3 would you like to use for your alert(s)?
  • Please alert me when RS-0515D/H3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS-0515D/H3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS-0515D/H3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS-0515D/H3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS-0515D/H3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS-0515D/H3 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: