There are no models available for this part yet.
Overview of RS-100-3.3 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RS-100-3.3 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ8252
|
Newark | Power Supply, Ac-Dc, 3.3V, 20A Rohs Compliant: Yes |Mean Well RS-100-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$30.1100 / $32.6400 | Buy Now | |
DISTI #
1866-4125-ND
|
DigiKey | AC/DC CONVERTER 3.3V 66W Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$23.3284 / $26.2800 | Buy Now | |
DISTI #
RS-100-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 20A 66W - Boxed Product (Development Kits) (Alt: RS-100-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.2000 / $23.9000 | Buy Now | |
DISTI #
709-RS100-3.3
|
Mouser Electronics | Switching Power Supplies 66W 3.3V 20A Enclosed RoHS: Compliant | 6 |
|
$25.0400 / $27.4700 | Buy Now | |
DISTI #
75114882
|
RS | Power Supply, AC-DC, Switching, 66W, 88-264Vin, 3.3Vout, 20A, RS-100 Series | MEAN WELL RS-100-3.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5300 / $27.7400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$24.4000 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@20A - 66W RoHS: Compliant | 0 |
|
$21.2000 / $23.9000 | Buy Now | ||
DISTI #
RS-100-3.3
|
TME | Power supply: switching, for building in,modular, 66W, 3.3VDC Min Qty: 1 | 2 |
|
$22.4800 / $23.9000 | Buy Now | |
DISTI #
000000000003907774
|
Sager | Switching Power Supplies 66W 3.3V 20A Enclosed Min Qty: 1 | 0 |
|
$21.2000 / $23.9000 | Buy Now | |
Master Electronics | AC/DC Power Supply - 1 Output - 3.3V@20A - 66W RoHS: Compliant | 0 |
|
$21.2000 / $23.9000 | Buy Now |
CAD Models for RS-100-3.3 by Mean Well
Part Data Attributes for RS-100-3.3 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
Module
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
ALSO OPERATES IN 125 VOLT TO 373 VOLT DC SUPPLY
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, EAC, EN, TUV, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
74%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
88 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
20 A
|
Output Voltage-Max
|
3.5 V
|
Output Voltage-Min
|
3.2 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.02828 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
66 W
|
Trim/Adjustable Output
|
YES
|