Datasheets
RS-1215S/H2 by: RECOM Power Inc

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7

Part Details for RS-1215S/H2 by RECOM Power Inc

Overview of RS-1215S/H2 by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
26LS30/BEA Rochester Electronics LLC Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16
DS96174N Rochester Electronics LLC Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
AM26LS30PC Rochester Electronics LLC Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16

Price & Stock for RS-1215S/H2

Part # Distributor Description Stock Price Buy
DISTI # 63X9825
Newark 2W Dc/Dc-Converter Econoline Sip8 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RS-1215S/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $25.5900
  • 25 $23.4500
  • 50 $21.7800
  • 100 $21.0700
  • 250 $20.3500
$20.3500 / $25.5900 Buy Now
DISTI # RS-1215S/H2-ND
DigiKey DC DC CONVERTER 15V 2W Min Qty: 22 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 22 $19.2305
$19.2305 Buy Now
DISTI # 919-RS-1215S/H2
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 9-18Vin 15Vout RoHS: Compliant 0
  • 1 $19.8400
  • 5 $19.3800
  • 10 $19.2300
  • 22 $18.9300
  • 44 $18.0200
  • 110 $16.9900
  • 264 $16.2200
$16.2200 / $19.8400 Order Now
DISTI # 72085112
RS DC-DC Converter, SIP8 2kV 2:1, Single, 2W, 15V, 134mA, RS-S_D(Z) Series | RECOM Power Inc. RS-1215S/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 22 $20.4600
  • 44 $19.8500
$19.8500 / $20.4600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 23 Weeks 0
  • 22 $15.4600
$15.4600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $20.5200
  • 22 $17.7600
  • 44 $17.2500
  • 66 $16.9900
  • 110 $16.3000
  • 264 $15.8700
  • 506 $15.6300
$15.6300 / $20.5200 Buy Now
DISTI # 000000000006066087
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 9-18Vin 15Vout Min Qty: 1 0
  • 1 $17.9400
  • 10 $17.4200
  • 25 $16.9300
  • 50 $16.4600
  • 100 $16.2400
  • 250 $15.8200
$15.8200 / $17.9400 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 9-18VDC 15VDC 134mA SIP8 0
  • 1 $21.7033
  • 22 $20.2834
$20.2834 / $21.7033 RFQ

Part Details for RS-1215S/H2

RS-1215S/H2 Part Data Attributes

RS-1215S/H2 RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RS-1215S/H2 RECOM Power Inc DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Part Package Code MODULE
Package Description ROHS COMPLIANT, SIP-8/7
Pin Count 8/7
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
JESD-30 Code R-XSMA-T7
Length 21.8 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.3 V
Output Voltage-Min 14.7 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 11.35 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 9.2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS-1215S/H2 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS-1215S/H2 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RS-1215S/H2 would you like to use for your alert(s)?
  • Please alert me when RS-1215S/H2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS-1215S/H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS-1215S/H2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS-1215S/H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS-1215S/H2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS-1215S/H2 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: