Part Details for RS-150-15 by Mean Well
Overview of RS-150-15 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS-150-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9294
|
Newark | Power Supply, Ac-Dc, 15V, 10A Rohs Compliant: Yes |Mean Well RS-150-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0700 / $34.5000 | Buy Now |
DISTI #
1866-4135-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
144 In Stock |
|
$26.5312 / $29.1000 | Buy Now |
DISTI #
RS-150-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W - Boxed Product (Development Kits) (Alt: RS-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.3600 | Buy Now |
DISTI #
709-RS150-15
|
Mouser Electronics | Switching Power Supplies 150W 15V 10A RoHS: Compliant | 49 |
|
$28.1000 / $30.8300 | Buy Now |
DISTI #
70069956
|
RS | Power Supply, AC-DC,15V,10A,88-132/176-264V In, Enclosed, Panel Mnt,150W, RS Series | MEAN WELL RS-150-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 73 |
|
$27.7500 / $30.8300 | Buy Now |
|
Future Electronics | RS-150 Series 150 W Single Output 15 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$25.7000 / $26.9900 | Buy Now |
|
Future Electronics | RS-150 Series 150 W Single Output 15 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$25.7000 / $26.9900 | Buy Now |
|
Onlinecomponents.com | AC/DC Single Output Enclosed power supply - Output 15VDC Single Output at 10A - 150W - free air convection. RoHS: Compliant |
174 In Stock |
|
$22.7000 / $25.7000 | Buy Now |
|
Quest Components | AC/DC POWER SUPPLY, SINGLE OUTPUT, 150 W, 15 V, 10 A, ENCLOSED | 6 |
|
$20.0558 | Buy Now |
DISTI #
RS-150-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W - Boxed Product (Development Kits) (Alt: RS-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.3600 | Buy Now |
Part Details for RS-150-15
RS-150-15 CAD Models
RS-150-15 Part Data Attributes
|
RS-150-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-150-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |