-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1552-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
452 In Stock |
|
$19.8218 / $24.2200 | Buy Now |
DISTI #
919-RS-2405SZ/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 9-36Vin 5Vout RoHS: Compliant | 82 |
|
$19.8200 / $24.2200 | Buy Now |
DISTI #
70424624
|
RS | Recom 2W Iso DC-DC Converter, Vin 9 to 36V dc, Vout 5V dc, I/O isolation 3000V dc | RECOM Power Inc. RS-2405SZ/H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9000 | RFQ |
|
Future Electronics | RS Series 5 V 400 mA 2 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 22Tube |
|
$19.1800 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube RoHS: Compliant |
66 In Stock |
|
$18.1400 / $25.3900 | Buy Now |
DISTI #
RS-2405SZ/H3
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 | 22 |
|
$21.7800 / $25.4700 | Buy Now |
DISTI #
000000000006066106
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 9-36Vin 5Vout Min Qty: 1 | 44 |
|
$18.2600 / $19.5300 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube RoHS: Compliant |
66 In Stock |
|
$18.1400 / $25.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-2405SZ/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-2405SZ/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |