-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9850
|
Newark | 2W Dc/Dc-Converter Econoline Sip8 3Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RS-2409DZ/H3 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7400 / $32.3600 | Buy Now |
DISTI #
RS-2409DZ/H3-ND
|
DigiKey | DC DC CONVERTER +/-9V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5207 / $25.0800 | Buy Now |
DISTI #
919-RS-2409DZ/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 9-36Vin +/-9Vout RoHS: Compliant | 0 |
|
$20.5200 / $25.0800 | Order Now |
DISTI #
72162700
|
RS | DC-DC Converter, SIP8, 3kV, reg 4:1, Dual,2W,+/-09V, +/-111mA, RS-S_D(Z) Series | RECOM Power Inc. RS-2409DZ/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0900 / $25.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 23 Weeks | 0 |
|
$19.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0100 / $26.4900 | Buy Now |
DISTI #
RS2409DZ3
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$20.0600 / $23.1400 | Buy Now |
DISTI #
000000000006066112
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 9-36Vin +/-9Vout Min Qty: 1 | 0 |
|
$20.0000 / $22.6800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 9-36VDC +/-9VDC +/-111mA SIP8 | 0 |
|
$24.6558 / $26.3817 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-2409DZ/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-2409DZ/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -9 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |