-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9894
|
Newark | 2W Dc/Dc-Converter Econoline Sip8 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RS-4805D/H2 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $31.8000 | Buy Now |
DISTI #
RS-4805D/H2-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.8674 / $24.6600 | Buy Now |
DISTI #
919-RS-4805D/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 36-72Vin +/-5Vout RoHS: Compliant | 0 |
|
$20.9600 / $25.2200 | Order Now |
DISTI #
72091052
|
RS | DC-DC Converter, SIP8 2kV reg 2:1, 2W,5V, +/-200mA, RS-S_D(Z) Series | RECOM Power Inc. RS-4805D/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6200 / $25.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$19.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6700 / $26.0400 | Buy Now |
DISTI #
000000000006066156
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 36-72Vin +/-5Vout Min Qty: 1 | 0 |
|
$19.6500 / $22.2900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 36-72VDC +/-5VDC +/-200mA SIP8 | 0 |
|
$24.4066 / $26.1151 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-4805D/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-4805D/H2
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
This table gives cross-reference parts and alternative options found for RS-4805D/H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-4805D/H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM4805S | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-9/7 | XP Power | RS-4805D/H2 vs IM4805S |