-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9898
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Sip, Through Hole, Fixed, 72 V, 18 V, 2 Rohs Compliant: Yes |Recom Power RS-4805DZ/H3 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4800 / $35.8000 | Buy Now |
DISTI #
945-2755-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube |
25 In Stock |
|
$22.7023 / $27.7500 | Buy Now |
DISTI #
919-RS-4805DZ/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 18-72Vin +/-5Vout RoHS: Compliant | 0 |
|
$26.3100 / $28.4100 | Order Now |
DISTI #
70424616
|
RS | Recom Iso DC-DC Converter, Vin 18 to 72V dc, Vout +/-5V dc, I/O isolation 3000V dc | RECOM Power Inc. RS-4805DZ/H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$21.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1400 / $29.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$24.0000 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$31.1472 / $34.6080 | Buy Now | |
|
Quest Components | 4 |
|
$26.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-4805DZ/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-4805DZ/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |