-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1325-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
22 In Stock |
|
$17.7212 / $21.6500 | Buy Now |
DISTI #
919-RS-4805S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 36-72Vin 5Vout RoHS: Compliant | 14 |
|
$17.7200 / $21.5900 | Buy Now |
DISTI #
70052272
|
RS | Recom Isolated DC-DC Converter, Vin 36 to 72V dc, Vout 5V dc, I/O isolation 500V ac | RECOM Power Inc. RS-4805S RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1600 / $21.0000 | RFQ |
|
Future Electronics | RS Series 2 W Single Output 5 V DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 0Tube |
|
$17.4600 / $17.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$17.0400 / $22.5700 | Buy Now |
DISTI #
RS-4805S
|
TME | Converter: DC/DC, 2W, Uin: 36÷72V, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 | 4 |
|
$19.1400 / $22.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 Partner Stock |
|
$17.0400 / $22.5700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 36-72VDC 5VDC 400mA SIP8 | 0 |
|
$20.6396 / $22.0844 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-4805S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-4805S
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |