Power Circuits
RS-483.3SZ/H3
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, ROHS COMPLIANT, SIP-8/7

Overview of RS-483.3SZ/H3 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
26LS30/BEA Rochester Electronics LLC Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16
DS96174N Rochester Electronics LLC Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
AM26LS30PC Rochester Electronics LLC Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16

Price & Stock for RS-483.3SZ/H3 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X9952
Newark Dc-Dc Converter, Medical, 3.3V, 0.5A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RS-483.3SZ/H3 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $25.3500
  • 25 $24.8800
  • 50 $24.1100
  • 100 $21.7700
  • 250 $21.4600
$21.4600 / $25.3500 Buy Now
DISTI # 945-1992-5-ND
DigiKey DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube 38
In Stock
  • 1 $25.9100
  • 5 $25.3260
  • 10 $25.1290
  • 25 $24.7360
  • 50 $23.5582
  • 100 $22.2101
  • 250 $21.2024
$21.2024 / $25.9100 Buy Now
DISTI # 919-RS-483.3SZ/H3
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 18-72Vin 3.3Vout RoHS: Compliant 22
  • 1 $25.1700
  • 5 $24.8500
  • 10 $24.6600
  • 22 $24.0100
  • 44 $23.1600
  • 110 $21.6000
  • 264 $21.1000
$21.1000 / $25.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks 0
  • 22 $20.2000
$20.2000 Buy Now
Onlinecomponents.com   RoHS: Compliant 18 Partner Stock
  • 1 $27.9200
  • 22 $24.0600
  • 44 $23.3500
  • 66 $22.0200
  • 110 $21.7000
  • 264 $21.3700
  • 506 $21.0400
$21.0400 / $27.9200 Buy Now
DISTI # 81019086
Verical Module DC-DC 48VIN 1-OUT 3.3V 0.5A 2W Medical 7-Pin SIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 18
  • 2 $32.4600
$32.4600 Buy Now
Quest Components   19
  • 1 $63.6600
  • 9 $57.2940
  • 18 $54.1110
$54.1110 / $63.6600 Buy Now
DISTI # RS-483.3SZ/H3
TME Converter: DC/DC, 2W, Uin: 18÷72V, Uout: 3.3VDC, Iout: 500mA, SIP8 Min Qty: 1 0
  • 1 $27.2000
  • 22 $24.2800
  • 66 $23.9500
  • 110 $23.2700
$23.2700 / $27.2000 RFQ
DISTI # 000000000006066214
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 18-72Vin 3.3Vout Min Qty: 1 0
  • 1 $23.4400
  • 10 $22.7700
  • 25 $22.1200
  • 50 $21.5100
  • 100 $21.2200
  • 250 $20.6600
$20.6600 / $23.4400 Buy Now
DISTI # C1S618501088997
Chip1Stop DC/DC Switching Regulators 18
  • 4 $25.7000
  • 10 $25.5000
$25.5000 / $25.7000 Buy Now
Master Electronics   RoHS: Compliant 18 Partner Stock
  • 1 $27.9200
  • 22 $24.0600
  • 44 $23.3500
  • 66 $22.0200
  • 110 $21.7000
  • 264 $21.3700
  • 506 $21.0400
$21.0400 / $27.9200 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 18-72VDC 3.3VDC 500mA SIP8 0
  • 1 $28.4126
  • 22 $26.5539
$26.5539 / $28.4126 RFQ

CAD Models for RS-483.3SZ/H3 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS-483.3SZ/H3 by RECOM Power Inc

RS-483.3SZ/H3
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
,
Pin Count
8/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XSMA-T7
Length
21.8 mm
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.366 V
Output Voltage-Min
3.234 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
11.35 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1.65 W
Trim/Adjustable Output
NO
Width
9.2 mm
Want to compare parts?
  1. RS-483.3SZ/H3
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid, ROHS COMPLIANT, SIP-8/7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS-483.3SZ/H3 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS-483.3SZ/H3 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RS-483.3SZ/H3 would you like to use for your alert(s)?
  • Please alert me when RS-483.3SZ/H3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS-483.3SZ/H3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS-483.3SZ/H3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS-483.3SZ/H3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS-483.3SZ/H3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS-483.3SZ/H3 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: