RS-75-12
Mean Well
Description: AC-DC Regulated Power Supply Module,

Overview of RS-75-12 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
26LS30/BEA Rochester Electronics LLC Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16
DS96174N Rochester Electronics LLC Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
AM26LS30PC Rochester Electronics LLC Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16

Price & Stock for RS-75-12 by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # 1866-4158-ND
DigiKey AC/DC CONVERTER 12V 72W Min Qty: 1 Lead time: 12 Weeks Container: Box 383
In Stock
  • 1 $22.1600
  • 5 $20.8760
  • 10 $20.3470
  • 25 $19.6676
$19.6676 / $22.1600 Buy Now
DISTI # RS-75-12
Avnet Americas - Boxed Product (Development Kits) (Alt: RS-75-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $17.9000
  • 5 $17.0000
  • 10 $16.3000
  • 20 $15.8000
$15.8000 / $17.9000 Buy Now
DISTI # 709-RS75-12
Mouser Electronics Switching Power Supplies 72W 12V 6A RoHS: Compliant 89
  • 1 $21.0200
  • 10 $19.7900
  • 30 $19.5700
  • 60 $19.5600
  • 120 $19.3700
$19.3700 / $21.0200 Buy Now
DISTI # 70069569
RS Power Supply, AC-DC,12V,6A,115-264V In, Enclosed, Panel Mnt, Embedded,72W, RS Series | MEAN WELL RS-75-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 83
  • 1 $22.3800
  • 10 $21.4900
  • 25 $21.0400
  • 50 $20.5900
  • 100 $20.1400
$20.1400 / $22.3800 Buy Now
Future Electronics RS-75 Series 72 W Single Output 12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks Container: Box 0
Box
  • 1 $18.8000
  • 3 $18.5700
  • 10 $18.3200
  • 20 $18.1700
  • 40 $17.9000
$17.9000 / $18.8000 Buy Now
Onlinecomponents.com AC/DC Power Supply - 1 Output - 12V@6A - 72W RoHS: Compliant 457 In Stock
12 Factory Stock
  • 1 $17.9000
  • 5 $17.0000
  • 10 $16.3000
  • 20 $15.8000
$15.8000 / $17.9000 Buy Now
DISTI # 63980875
Verical AC/DC Power Supply Single-OUT 12V 6A 75W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2111 Americas - 735
  • 1 $9.5300
  • 5 $9.4990
  • 10 $9.3340
  • 25 $9.2130
$9.2130 / $9.5300 Buy Now
DISTI # 62124354
Verical AC/DC Power Supply Single-OUT 12V 6A 75W 5-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2205 Americas - 443
  • 3 $22.0715
  • 5 $20.6061
  • 10 $19.4279
  • 20 $18.7072
$18.7072 / $22.0715 Buy Now
DISTI # RS-75-12
TME Power supply: switching, for building in,modular, 75W, 12VDC, 6A Min Qty: 1 0
  • 1 $17.9000
  • 5 $17.0000
  • 10 $16.3000
  • 20 $15.8000
$15.8000 / $17.9000 RFQ
DISTI # 000000000003772495
Sager Switching Power Supplies 72W 12V 6A Min Qty: 1 453
  • 1 $17.9000
  • 5 $17.0000
  • 10 $16.3000
  • 20 $15.8000
$15.8000 / $17.9000 Buy Now
DISTI # C1S521900069819
Chip1Stop AC/DC Power Supply Single-OUT 12V 6A 75W 5-Pin RoHS: Compliant Container: Box 9
  • 1 $17.3000
  • 5 $15.9000
$15.9000 / $17.3000 Buy Now
Master Electronics AC/DC Power Supply - 1 Output - 12V@6A - 72W RoHS: Compliant 457 In Stock
12 Factory Stock
  • 1 $17.9000
  • 5 $17.0000
  • 10 $16.3000
  • 20 $15.8000
$15.8000 / $17.9000 Buy Now
Neutron USA Switching Power Supplies 72W 12V 6A, Adj Output, Enclosed, Input: 88 ~ 264 VAC, 125 ~ 373 VDC 50
  • 1 $87.2500
$87.2500 Buy Now

CAD Models for RS-75-12 by Mean Well
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS-75-12 by Mean Well

RS-75-12
Mean Well
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
Mean Well
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CE, EN, IEC, UKCA, UL
Efficiency (Main Output)
84.5%
Input Voltage-Max
264 V
Input Voltage-Min
88 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
129 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
6 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVERLOAD; OVER VOLTAGE
Ripple Voltage (Main Out)
0.04242 Vrms
Screening Level
IEC 62368-1
Seated Height-Max
38 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
72 W
Trim/Adjustable Output
YES
Warm-up Time
1.23 s
Width
98 mm
Want to compare parts?
  1. RS-75-12
    Mean Well
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS-75-12 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS-75-12 by Mean Well

Select Manufacturer
Which Manufacturer of RS-75-12 would you like to use for your alert(s)?
  • Please alert me when RS-75-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS-75-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS-75-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS-75-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS-75-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS-75-12 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: