There are no models available for this part yet.
Overview of RS01012K50FE73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS01012K50FE73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS01012K50FE73
|
Avnet Americas | Res Wirewound 12.5K Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS01012K50FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1838 | Buy Now | |
DISTI #
71-RS01012K50FE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 12.5K OHM 1% 10W RoHS: Compliant | 500 |
|
$2.4000 / $5.0300 | Buy Now | |
DISTI #
RS01012K50FE73
|
TTI | Wirewound Resistors - Through Hole 12.5K OHM 1% 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2800 / $2.6300 | Buy Now |
CAD Models for RS01012K50FE73 by Vishay Intertechnologies
Part Data Attributes for RS01012K50FE73 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.02 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
9.53 mm
|
Package Length
|
45.21 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
12500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
353.5534 V
|
Alternate Parts for RS01012K50FE73
This table gives cross-reference parts and alternative options found for RS01012K50FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01012K50FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01012K50FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 12500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01012K50FE73 vs RS01012K50FS73 |
NS01012K50FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 12500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01012K50FE73 vs NS01012K50FB12 |
NS01012K50FB12 | Fixed Resistor, Wire Wound, 10W, 12500ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01012K50FE73 vs NS01012K50FB12 |
RS01012K50FE12 | Fixed Resistor, Wire Wound, 10W, 12500ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS01012K50FE73 vs RS01012K50FE12 |
Related Parts for RS01012K50FE73
-
RC0805FR-071KLFixed Resistors
-
ESMQ201VSN152MR35SFixed Capacitors
-
53398-0571Headers and Edge Type Connectors
-
SARS05VRRectifier Diodes
-
IRFPG50PBFPower Field-Effect Transistors
-
MPC555LFMVR40Microcontrollers
-
MBB0207VE3921BC100Thin Film Resistors
-
UC2842BD1013TRSwitching Regulator or Controllers
-
OP284EPZOperational Amplifiers