RS010250K0FE12
Description: Fixed Resistor, Wire Wound, 10W, 250000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RS010250K0FE12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RS010250K0FE12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RS010250K0FE12
Avnet Americas RS-10 250K 1% E12 e3 - Bulk (Alt: RS010250K0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 100 $6.7832
$6.7832 Buy Now
DISTI # 71-RS010250K0FE12
Mouser Electronics Wirewound Resistors - Through Hole 10watts 250Kohms 1% RoHS: Compliant 935
  • 1 $9.5700
  • 100 $8.2400
  • 200 $8.2300
$8.2300 / $9.5700 Buy Now
Future Electronics METAL FILM RESISTORS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks Container: Bulk 0
Bulk
  • 100 $7.4100
  • 200 $7.3700
  • 300 $7.3300
$7.3300 / $7.4100 Buy Now
DISTI # RS010250K0FE12
TTI Wirewound Resistors - Through Hole 10watts 250Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk Americas - 240
In Stock
  • 5 $9.2400
  • 10 $9.0000
  • 100 $8.5500
  • 200 $8.3800
$8.3800 / $9.2400 Buy Now
DISTI # RS010250K0FE12
Avnet Abacus Resistor, 250 kOhm, � 1%, 10 W, Axial Leaded, Wirewound, Power (Alt: RS010250K0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RS010250K0FE12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS010250K0FE12 by Vishay Intertechnologies

RS010250K0FE12
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
9.53 mm
Package Length
45.21 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
250000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
1581.1388 V
Want to compare parts?
  1. RS010250K0FE12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 10W, 250000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RS010250K0FE12

This table gives cross-reference parts and alternative options found for RS010250K0FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS010250K0FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS010250K0FE73 RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 250000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale RS010250K0FE12 vs RS010250K0FE73
RS010250K0FS73 RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 250000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RS010250K0FE12 vs RS010250K0FS73
RS010250K0FE12 RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 250000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale RS010250K0FE12 vs RS010250K0FE12
RS010250K0FB12 Fixed Resistor, Wire Wound, 10W, 250000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS010250K0FE12 vs RS010250K0FB12
RS010250K0FS73 Fixed Resistor, Wire Wound, 10W, 250000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RS010250K0FE12 vs RS010250K0FS73
RS010250K0FE73 Fixed Resistor, Wire Wound, 10W, 250000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RS010250K0FE12 vs RS010250K0FE73

Related Parts for RS010250K0FE12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS010250K0FE12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS010250K0FE12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RS010250K0FE12 would you like to use for your alert(s)?
  • Please alert me when RS010250K0FE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS010250K0FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS010250K0FE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS010250K0FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS010250K0FE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS010250K0FE12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: