RS02B5K000FE12
Description: RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 5000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of RS02B5K000FE12 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RS02B5K000FE12 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-RS02B5K000FE12-ND
DigiKey RES 5K OHM 1% 3W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk 291
In Stock
  • 1 $2.8300
  • 10 $2.3790
  • 25 $2.3244
  • 50 $2.1878
  • 100 $1.8140
  • 300 $1.6408
  • 500 $1.3673
  • 1,000 $1.1850
  • 5,000 $1.1485
$1.1485 / $2.8300 Buy Now
DISTI # 70201570
RS Resistor, Wirewound, Res 5 Kilohms, 3 W, Tol 1%, Axial, Silicone, Military | Vishay Dale RS02B5K000FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 152
  • 1 $2.4000
  • 5 $2.2100
  • 10 $2.1100
  • 100 $1.9200
  • 250 $1.8000
$1.8000 / $2.4000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 100 200
  • 100 $1.8700
  • 200 $1.7500
$1.7500 / $1.8700 Buy Now

CAD Models for RS02B5K000FE12 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS02B5K000FE12 by Vishay Dale

RS02B5K000FE12
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.75 mm
Package Length
14.22 mm
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
5000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
122.4745 V
Want to compare parts?
  1. RS02B5K000FE12
    Vishay Dale
    RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 5000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for RS02B5K000FE12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS02B5K000FE12 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS02B5K000FE12 by Vishay Dale

Select Manufacturer
Which Manufacturer of RS02B5K000FE12 would you like to use for your alert(s)?
  • Please alert me when RS02B5K000FE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS02B5K000FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS02B5K000FE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS02B5K000FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS02B5K000FE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS02B5K000FE12 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: