There are no models available for this part yet.
Overview of RS044R05D1 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RS044R05D1 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS044R05D1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 30000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2265 | Buy Now | |
DISTI #
611-RS044R05D1
|
Mouser Electronics | Tactile Switches RS-044R05D1 RoHS: Compliant | 0 |
|
$0.2260 | Order Now | |
DISTI #
000000000003803091
|
Sager | Tactile Switches RS-044R05D1 | 0 |
|
Buy Now |