-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7406
|
Newark | Dc-Dc Converter, 24V, 0.5A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:9.6Mm Rohs Compliant: Yes |Recom Power RS12-2424SZ Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3000 / $56.8000 | Buy Now |
DISTI #
945-RS12-2424SZ-ND
|
DigiKey | DC DC CONVERTER 24V 12W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
319 In Stock |
|
$38.7273 / $48.0600 | Buy Now |
DISTI #
919-RS12-2424SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 9-36Vin 24Vout 500mA SIP8 RoHS: Compliant | 4 |
|
$41.1900 / $47.3300 | Buy Now |
DISTI #
71928284
|
RS | DC-DC Converter, SIP8, Reg 4:1, 12W, 24V@500mA, 9-36V In, RS12-Z Series | RECOM Power Inc. RS12-2424SZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4700 / $47.9000 | RFQ |
|
Future Electronics | RS12-Z Series 24 V 500 mA 12 W Through Hole Single Output DC/DC Converter- SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$43.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3900 / $52.8500 | Buy Now |
DISTI #
RS12-2424SZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$38.4400 / $44.3600 | Buy Now |
DISTI #
000000000006097125
|
Sager | Isolated DC/DC Converters - Through Hole 12W 9-36Vin 24Vout 500mA SIP8 Min Qty: 1 | 49 |
|
$37.4400 / $40.0400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 9-36VDC 24VDC 500mA SIP8 | 0 |
|
$47.8745 / $51.2257 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS12-2424SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS12-2424SZ
RECOM Power Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-20 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |