-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7410
|
Newark | Dc-Dc Converter, 15V, 0.8A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-, Width:9.6Mm Rohs Compliant: Yes |Recom Power RS12-4815SZ Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3600 / $61.4700 | Buy Now |
DISTI #
945-RS12-4815SZ-ND
|
DigiKey | DC DC CONVERTER 15V 12W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
919-RS12-4815SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 18-75Vin 15Vout 800mA SIP8 RoHS: Compliant | 0 |
|
$44.5700 / $48.0500 | Order Now |
DISTI #
71928288
|
RS | DC-DC Converter, SIP8, Reg 4:1, 12W, 15V@800mA, 18-75V In, RS12-Z Series | RECOM Power Inc. RS12-4815SZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3000 / $51.8500 | RFQ |
|
Future Electronics | RS12-Z Series 15 V 800 mA 12 W Through Hole Single Output DC/DC Converter- SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 23 Weeks | 0 |
|
$40.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5500 / $57.2000 | Buy Now |
DISTI #
RS12-4815SZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$41.6100 / $48.0000 | Buy Now |
DISTI #
000000000006097130
|
Sager | Isolated DC/DC Converters - Through Hole 12W 18-75Vin 15Vout 800mA SIP8 Min Qty: 1 | 0 |
|
$42.5800 / $47.0400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 12W 18-75VDC 15VDC 800mA SIP8 | 0 |
|
$51.7976 / $55.4234 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS12-4815SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS12-4815SZ
RECOM Power Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-20 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |