-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5180
|
Newark | Mosfet, P-Ch, 30V, 80A, 150Deg C, 40W Rohs Compliant: Yes |Rohm RS1E260ATTB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 / $2.9500 | Buy Now |
DISTI #
RS1E260ATTB1CT-ND
|
DigiKey | MOSFET P-CH 30V 26A/80A 8HSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14768 In Stock |
|
$1.3288 / $2.8500 | Buy Now |
DISTI #
RS1E260ATTB1
|
Avnet Americas | Transistor Power MOSFET P-CH 30V 80A 8-Pin HSOP Emboss T/R - Tape and Reel (Alt: RS1E260ATTB1) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 5000 |
|
$1.1746 / $1.2597 | Buy Now |
DISTI #
755-RS1E260ATTB1
|
Mouser Electronics | MOSFET RS1E260AT is the high reliability transistor, suitable for switching applications. RoHS: Compliant | 7132 |
|
$1.3200 / $2.8400 | Buy Now |
|
Future Electronics | -30V, -80A, 3.5MOHM, P-CHANNEL, HSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
63455584
|
Verical | Trans MOSFET P-CH 30V 26A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2201 | Americas - 9950 |
|
$1.2414 / $1.4570 | Buy Now |
DISTI #
62339384
|
Verical | Trans MOSFET P-CH 30V 26A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2201 | Americas - 2014 |
|
$1.2952 / $1.4570 | Buy Now |
DISTI #
69089070
|
Verical | Trans MOSFET P-CH 30V 26A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 100 |
|
$1.0550 / $1.3375 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 26A I(D), 30V, 0.0043OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 9571 |
|
$1.2900 / $3.4400 | Buy Now |
DISTI #
RS1E260ATTB1
|
Avnet Asia | Transistor Power MOSFET P-CH 30V 80A 8-Pin HSOP Emboss T/R (Alt: RS1E260ATTB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1E260ATTB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1E260ATTB1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2018-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 52 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.0043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1110 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RS1E260ATTB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1E260ATTB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC030P03NS3GAUMA1 | Power Field-Effect Transistor, 25.4A I(D), 30V, 0.0046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | RS1E260ATTB1 vs BSC030P03NS3GAUMA1 |
BSC030P03NS3G | Power Field-Effect Transistor, 25.4A I(D), 30V, 0.0046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | RS1E260ATTB1 vs BSC030P03NS3G |