Part Details for RS2003M by Rectron Semiconductor
Overview of RS2003M by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS2003M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RS2003M
|
Mouser Electronics | Bridge Rectifiers 20A 200V RoHS: Compliant | 0 |
|
$0.8370 / $0.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4255 / $0.8558 | Buy Now |
Part Details for RS2003M
RS2003M CAD Models
RS2003M Part Data Attributes
|
RS2003M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2003M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-20M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS2003M
This table gives cross-reference parts and alternative options found for RS2003M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2003M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2002-BP | Bridge Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | RS2003M vs GBJ2002-BP |
GSIB2020-E3/45 | RECTFR BRIDGE SGL 200V 3.5A 4PIN CASE GSIB-5S - Rail/Tube | Vishay Semiconductors | RS2003M vs GSIB2020-E3/45 |
GSIB2020-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | RS2003M vs GSIB2020-E3/45 |
GSIB2020N-M3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN | Vishay Intertechnologies | RS2003M vs GSIB2020N-M3/45 |
GSIB2020N-M3/45 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | RS2003M vs GSIB2020N-M3/45 |
GBJ2002 | Bridge Rectifier Diode, 1 Phase, 3.6A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS2003M vs GBJ2002 |
VSIB2520-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Semiconductors | RS2003M vs VSIB2520-E3/45 |